0934445247 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 213
Unit Price: 2,95000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 350
Unit Price: 4,11000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 3,27313 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 270
Unit Price: 3,25000 €
Datasheet
8 Rectangular Connectors - Housings Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Brown
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - ML-XT Sealed Connection System

0934445247

DigiKey Part Number
WM15883-ND
Manufacturer
Manufacturer Product Number
0934445247
Description
CONN RCPT HSG 8POS BROWN
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Brown
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT04-08PDAmphenol Sine Systems Corp213889-1007-ND2,95000 €Direct
DT04-08PDTE Connectivity Deutsch ICT Connectors3501734-DT04-08PD-ND4,11000 €Direct
DT04-08PD-E003TE Connectivity Deutsch ICT Connectors01734-DT04-08PD-E003-ND3,27313 €Direct
AT04-08PD-EC01Amphenol Sine Systems Corp270AT04-08PD-EC01-ND3,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes