0934445233 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 259
Unit Price: 2,89000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1
Unit Price: 3,74000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1.414
Unit Price: 4,19000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 270
Unit Price: 3,25000 €
Datasheet
8 Position Rectangular Housing Connector Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Green
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - ML-XT Sealed Connection System

0934445233

DigiKey Part Number
WM15881-ND
Manufacturer
Manufacturer Product Number
0934445233
Description
CONN RCPT HSG 8POS GRN
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Green
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT04-08PCAmphenol Sine Systems Corp259889-1006-ND2,89000 €Direct
DT04-08PCTE Connectivity Deutsch ICT Connectors11734-1014-ND3,74000 €Direct
DT04-08PC-E003TE Connectivity Deutsch ICT Connectors1.4141734-DT04-08PC-E003-ND4,19000 €Direct
AT04-08PC-EC01Amphenol Sine Systems Corp270AT04-08PC-EC01-ND3,25000 €Similar
Obsolete
Marketplace Stock: 398 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

398In Stock
Ships from WEC