Direct
Direct
Direct
Similar





Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Gray |
Connector Type | Features IP68 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-08PA | Amphenol Sine Systems Corp | 13.272 | 889-1004-ND | 2,23000 € | Direct |
| DT04-08PA | TE Connectivity Deutsch ICT Connectors | 3.549 | 1734-1012-ND | 2,71000 € | Direct |
| DT04-08PA-E003 | TE Connectivity Deutsch ICT Connectors | 159 | 1734-1533-ND | 3,71000 € | Direct |
| DT04-08PA-E004 | TE Connectivity Deutsch ICT Connectors | 592 | 1734-1534-ND | 3,26000 € | Direct |
| DT04-08PA-E005 | TE Connectivity Deutsch ICT Connectors | 611 | 1734-1535-ND | 3,71000 € | Direct |




