0934444501 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 5,21000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 230
Unit Price: 1,80000 €
Datasheet
6 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Black
0934444501
0934444501
ML-XT Extraction Video

0934444501

DigiKey Part Number
WM17826-ND
Manufacturer
Manufacturer Product Number
0934444501
Description
CONN RCPT HSG 6POS BLACK
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Black
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT04-6P-CE09TE Connectivity Deutsch ICT Connectors01734-1575-ND5,21000 €Direct
AT04-6P-SR02BLKAmphenol Sine Systems Corp230AT04-6P-SR02BLK-ND1,80000 €Similar
Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

500In Stock
Ships from WEC