0934444206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 170
Unit Price: 3,61000 €
Datasheet
6 Rectangular Connectors - Housings Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle White
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0934444206

DigiKey Part Number
WM15872-ND
Manufacturer
Manufacturer Product Number
0934444206
Description
CONN RCPT HSG 6POS WHT
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
White
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
776434-3TE Connectivity Deutsch ICT Connectors170A104186-ND3,61000 €Similar
Obsolete
Marketplace Stock: 9.995 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.995In Stock
Ships from WEC