0934444205 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 90
Unit Price: 3,61000 €
Datasheet
6 Position Rectangular Housing Connector Receptacle Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Yellow
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0934444205

DigiKey Part Number
WM15871-ND
Manufacturer
Manufacturer Product Number
0934444205
Description
CONN RCPT HSG 6POS YLW
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Yellow
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
776434-3TE Connectivity Deutsch ICT Connectors90A104186-ND3,61000 €Similar
Obsolete
Marketplace Stock: 990 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

990In Stock
Ships from WEC