0934444204 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 185
Unit Price: 3,66000 €
Datasheet
6 Rectangular Connectors - Housings Receptacle Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Blue
093444-4204
093444-4204
Molex - Electric Commercial Vehicle Solutions (eCV)

0934444204

DigiKey Part Number
WM15870-ND
Manufacturer
Manufacturer Product Number
0934444204
Description
CONN RCPT HSG 6POS BLUE
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 495 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

495In Stock
Ships from WEC