Direct
Similar

0934443602 | |
|---|---|
DigiKey Part Number | 0934443602-ND |
Manufacturer | |
Manufacturer Product Number | 0934443602 |
Description | CONN RCPT HSG 4POS GRAY |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Gray |
Connector Type | Features IP68 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-4P-E008 | TE Connectivity Deutsch ICT Connectors | 1.804 | 1734-1392-ND | 4,91000 € | Direct |
| AT04-4P-SR01GRY | Amphenol Sine Systems Corp | 285 | 889-AT04-4P-SR01GRY-ND | 3,19000 € | Similar |



