Similar

0934443601 | |
|---|---|
DigiKey Part Number | 0934443601-ND |
Manufacturer | |
Manufacturer Product Number | 0934443601 |
Description | CONN RCPT HSG 4POS BLK |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features IP68 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-4P-SR01BLK | Amphenol Sine Systems Corp | 2.059 | 889-2254-ND | 2,91000 € | Similar |


