Direct
Similar





Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features IP68 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-4P-CE09 | TE Connectivity Deutsch ICT Connectors | 112 | 1734-1389-ND | 4,90000 € | Direct |
| AT04-4P-SR02BLK | Amphenol Sine Systems Corp | 683 | AT04-4P-SR02BLK-ND | 2,95000 € | Similar |



