4 Position Rectangular Housing Connector Receptacle Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Yellow
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - ML-XT Sealed Connection System Assembly

0934443205

DigiKey Part Number
2266-934443205-23-ND
Manufacturer
Manufacturer Product Number
0934443205
Description
CONN RCPT HSG 4POS YLW
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Yellow
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.