Direct
Direct
Direct
Similar





Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Gray |
Connector Type | Features IP68 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-3P | Amphenol Sine Systems Corp | 21.603 | 889-1001-ND | 0,79000 € | Direct |
| AT04-3P-EC01BLK | Amphenol Sine Systems Corp | 89 | AT04-3P-EC01BLK-ND | 1,18000 € | Direct |
| DT04-3P | TE Connectivity Deutsch ICT Connectors | 12.247 | 1734-1019-ND | 1,21000 € | Direct |
| DT04-3P-E003 | TE Connectivity Deutsch ICT Connectors | 1.352 | 1734-1378-ND | 1,63000 € | Direct |
| DT04-3P-E005 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1380-ND | 1,64000 € | Direct |







