0934442102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 752
Unit Price: 0,95000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 407
Unit Price: 1,55000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 342
Unit Price: 1,15000 €
Datasheet
3 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Gray
0934442102
0934442102
Molex - Product Spotlight - ML-XT Sealed Connection System

0934442102

DigiKey Part Number
WM15629-ND
Manufacturer
Manufacturer Product Number
0934442102
Description
CONN RCPT HSG 3POS
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 717 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

717In Stock
Ships from WEC