0934442101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 337
Unit Price: 1,84000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 235
Unit Price: 1,16000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 3
Unit Price: 1,55000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 1.055
Unit Price: 1,15000 €
Datasheet
3 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Black
0934442101
0934442101
Molex - Product Spotlight - ML-XT Sealed Connection System

0934442101

DigiKey Part Number
WM15638-ND
Manufacturer
Manufacturer Product Number
0934442101
Description
CONN RCPT HSG 3POS BLACK
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes