0934441209 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 28.824
Unit Price: 0,54000 €
Datasheet
2 Position Rectangular Housing Connector Receptacle Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Red
093444-1209
093444-1209
Molex - Electric Commercial Vehicle Solutions (eCV)

0934441209

DigiKey Part Number
WM15830-ND
Manufacturer
Manufacturer Product Number
0934441209
Description
CONN RCPT HSG 2POS RED
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Red
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT04-2PTE Connectivity Deutsch ICT Connectors28.8241734-1018-ND0,54000 €Direct
Obsolete
Marketplace Stock: 1.439 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.439In Stock
Ships from WEC