0934441104 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 46.985
Unit Price: 0,54000 €
Datasheet
2 Rectangular Connectors - Housings Receptacle Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Blue
0934441104
0934441104
Molex - Electric Commercial Vehicle Solutions (eCV)

0934441104

DigiKey Part Number
WM15820-ND
Manufacturer
Manufacturer Product Number
0934441104
Description
CONN RCPT HSG 2POS BLUE
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Blue
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT04-2PTE Connectivity Deutsch ICT Connectors46.9851734-1018-ND0,54000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes