
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 22-24 AWG |
Connector Type Header | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 5 | Color Natural |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |

