
0933220002 | |
|---|---|
DigiKey Part Number | 900-0933220002-ND |
Manufacturer | |
Manufacturer Product Number | 0933220002 |
Description | CONN RCPT 2POS 5MM IN-LINE IDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector IDC 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Number of Rows 1 |
Packaging Bulk | Termination IDC |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle, Female Blade Sockets | Material - Insulation Polyamide (PA6), Nylon 6 |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 0,32632 € | 3.524,26 € |
| Unit Price without VAT: | 0,32632 € |
|---|---|
| Unit Price with VAT: | 0,38832 € |

