Connector Header Through Hole 5 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0930713001

DigiKey Part Number
900-0930713001-ND
Manufacturer
Manufacturer Product Number
0930713001
Description
RAST 2.5 HDR 5MM PIT ASSY (5CKT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0930713001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.602" (15.29mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-20°C ~ 120°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
6A
Mounting Type
Voltage Rating
250V
Termination
Solder
Contact Finish Thickness - Post
12.0µin (0.30µm)
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.1000,34208 €2.770,85 €
Unit Price without VAT:0,34208 €
Unit Price with VAT:0,40708 €