
0930710007 | |
|---|---|
DigiKey Part Number | 900-0930710007-ND |
Manufacturer | |
Manufacturer Product Number | 0930710007 |
Description | RAST 2.5 HDR 5MM PIT ASSY (2CKT) |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.197" (5.00mm) |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.602" (15.29mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21410 € | 428,20 € |
| Unit Price without VAT: | 0,21410 € |
|---|---|
| Unit Price with VAT: | 0,25478 € |

