
0930522751 | |
|---|---|
DigiKey Part Number | 900-0930522751-ND |
Manufacturer | |
Manufacturer Product Number | 0930522751 |
Description | APPLI-MATE RAST 2.5 |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Silver 22-24 AWG |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Contact Finish Silver |
Contact Type Female Socket | Color Gray |
Number of Positions 6 | Base Product Number |
Pitch 0.197" (5.00mm) |

