
0930520504 | |
|---|---|
DigiKey Part Number | 900-0930520504-ND |
Manufacturer | |
Manufacturer Product Number | 0930520504 |
Description | APPLI-MATE RAST 2.5 |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Silver 22-24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |

