Image for 0930516502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0930516502

DigiKey Part Number
900-0930516502-ND
Manufacturer
Manufacturer Product Number
0930516502
Description
10CKT RAST 2.5 GWT 5MM W/O PIP O
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Outer Shroud Contact
Number of Positions
10
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2000,40981 €1.311,39 €
Unit Price without VAT:0,40981 €
Unit Price with VAT:0,48767 €