Image for 0930510251 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0930510251

DigiKey Part Number
900-0930510251-ND
Manufacturer
Manufacturer Product Number
0930510251
Description
0930510251
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
22-24 AWG
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Outer Shroud Contact
Contact Finish Thickness
40.0µin (1.02µm)
Number of Positions
2
Color
Natural
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable