
0930510030 | |
|---|---|
DigiKey Part Number | 900-0930510030-ND |
Manufacturer | |
Manufacturer Product Number | 0930510030 |
Description | 2CKT RAST 2.5 GWT 5MM W/O PIP OE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Polarizing Key |
Contact Type Outer Shroud Contact | Contact Finish Tin |
Number of Positions 2 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,13631 € | 6.542,88 € |
| Unit Price without VAT: | 0,13631 € |
|---|---|
| Unit Price with VAT: | 0,16221 € |

