
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Mates to PCB |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Outer Shroud Contact | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Positions 10 | Color Natural |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,17712 € | 1.275,26 € |
| Unit Price without VAT: | 0,17712 € |
|---|---|
| Unit Price with VAT: | 0,21077 € |

