
0930030537 | |
|---|---|
DigiKey Part Number | 900-0930030537-ND |
Manufacturer | |
Manufacturer Product Number | 0930030537 |
Description | CONN HDR 3POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Connector Type Header, Male Blades | Voltage Rating 250 V |
Number of Positions 3 | Current Rating (Amps) 16 A |
Pitch 0.197" (5.00mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 120°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,50971 € | 346,60 € |
| Unit Price without VAT: | 0,50971 € |
|---|---|
| Unit Price with VAT: | 0,60655 € |

