
0930030502 | |
|---|---|
DigiKey Part Number | 0930030502-ND |
Manufacturer | |
Manufacturer Product Number | 0930030502 |
Description | CONN HDR 3POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | - | |
Fastening Type | Latch Lock | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 1,28972 € | 877,01 € |
| Unit Price without VAT: | 1,28972 € |
|---|---|
| Unit Price with VAT: | 1,53477 € |

