Image for 0930030003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0930030003

DigiKey Part Number
0930030003-ND
Manufacturer
Manufacturer Product Number
0930030003
Description
CONN HDR 2POS 5.00MM R/A SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Termination
Solder
Series
Fastening Type
Latch Lock
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Connector Type
Header, Male Blades
Contact Finish Thickness
118.1µin (3.00µm)
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9600,76248 €731,98 €
Manufacturers Standard Package
Unit Price without VAT:0,76248 €
Unit Price with VAT:0,90735 €