Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0923212020 | |
|---|---|
DigiKey Part Number | 900-0923212020-ND |
Manufacturer | |
Manufacturer Product Number | 0923212020 |
Description | 1.27MM QF-50-TO-QF-50 20 CIRC 20 |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.656' (200.00mm, 7.87") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-10-D-07.87-G | Samtec Inc. | 0 | IDSD-10-D-07.87-G-ND | 7,74000 € | Parametric Equivalent |
| IDSD-10-D-07.90-G | Samtec Inc. | 0 | IDSD-10-D-07.90-G-ND | 7,75000 € | Parametric Equivalent |
| IDSD-10-D-08.00-G | Samtec Inc. | 0 | IDSD-10-D-08.00-G-ND | 7,77000 € | Parametric Equivalent |
| IDSD-10-D-08.00-P20-G | Samtec Inc. | 0 | IDSD-10-D-08.00-P20-G-ND | 7,93000 € | Parametric Equivalent |

