
0923171245 | |
|---|---|
DigiKey Part Number | 0923171245-ND |
Manufacturer | |
Manufacturer Product Number | 0923171245 |
Description | 12CKT PICOFLEX 450MM LONG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0923171245 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 1.48' (450.00mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,06831 € | 4.136,62 € |
| Unit Price without VAT: | 2,06831 € |
|---|---|
| Unit Price with VAT: | 2,46129 € |

