
0923171015 | |
|---|---|
DigiKey Part Number | 0923171015-ND |
Manufacturer | |
Manufacturer Product Number | 0923171015 |
Description | 10 CCT PICOFLEX 150 MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0923171015 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07579 € | 2.151,58 € |
| Unit Price without VAT: | 1,07579 € |
|---|---|
| Unit Price with VAT: | 1,28019 € |

