
0923170618 | |
|---|---|
DigiKey Part Number | 0923170618-ND |
Manufacturer | |
Manufacturer Product Number | 0923170618 |
Description | 6CCT PICOFLEX 180MM LONG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.590' (180.00mm, 7.08") |
Datasheet | Datasheet |
EDA/CAD Models | 0923170618 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.590' (180.00mm, 7.08") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91273 € | 1.825,46 € |
| Unit Price without VAT: | 0,91273 € |
|---|---|
| Unit Price with VAT: | 1,08615 € |

