Image for 0923162422 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923162422

DigiKey Part Number
0923162422-ND
Manufacturer
Manufacturer Product Number
0923162422
Description
24CKT PICOFLEX 220MM LONG
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.722' (220.00mm, 8.66")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Molex
Length
0.722' (220.00mm, 8.66")
Series
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
24
Contact Finish Thickness
80.0µin (2.03µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.