Parametric Equivalent

0923160810 | |
|---|---|
DigiKey Part Number | 0923160810-ND |
Manufacturer | |
Manufacturer Product Number | 0923160810 |
Description | 8CC PICOFLEX 100MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0923160810 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-04-D-04.00-T-G | Samtec Inc. | 0 | IDSD-04-D-04.00-T-G-ND | 3,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 729 | 2,02342 € | 1.475,07 € |
| Unit Price without VAT: | 2,02342 € |
|---|---|
| Unit Price with VAT: | 2,40787 € |

