
0923160608 | |
|---|---|
DigiKey Part Number | 0923160608-ND |
Manufacturer | |
Manufacturer Product Number | 0923160608 |
Description | 6CC PICOFLEX 80MM LONG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.263' (80.01mm, 3.15") |
Datasheet | Datasheet |
EDA/CAD Models | 0923160608 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.263' (80.01mm, 3.15") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,00666 € | 1.711,32 € |
| Unit Price without VAT: | 1,00666 € |
|---|---|
| Unit Price with VAT: | 1,19793 € |

