
0923152647 | |
|---|---|
DigiKey Part Number | 0923152647-ND |
Manufacturer | |
Manufacturer Product Number | 0923152647 |
Description | 26CC PICOFLEX 470MM LONG |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.54' (470.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0923152647 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 1.54' (470.00mm) |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 26 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |

