
0923152007 | |
|---|---|
DigiKey Part Number | 0923152007-ND |
Manufacturer | |
Manufacturer Product Number | 0923152007 |
Description | 20CKT PICOFLEX 70MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.230' (70.00mm, 2.76") |
Datasheet | Datasheet |
EDA/CAD Models | 0923152007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.230' (70.00mm, 2.76") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,04587 € | 4.091,74 € |
| Unit Price without VAT: | 2,04587 € |
|---|---|
| Unit Price with VAT: | 2,43459 € |

