
0923151813 | |
|---|---|
DigiKey Part Number | 0923151813-ND |
Manufacturer | |
Manufacturer Product Number | 0923151813 |
Description | 18CKT PICOFLEX 130MM LONG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Socket to Socket 0.427' (130.00mm, 5.12") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151813 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.427' (130.00mm, 5.12") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 18 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06748 € | 2.134,96 € |
| Unit Price without VAT: | 1,06748 € |
|---|---|
| Unit Price with VAT: | 1,27030 € |

