
0923151410 | |
|---|---|
DigiKey Part Number | WM13333-ND |
Manufacturer | |
Manufacturer Product Number | 0923151410 |
Description | 14CC PICOFLEX 100MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,84300 € | 38,43 € |
| 25 | 3,60160 € | 90,04 € |
| 50 | 3,42940 € | 171,47 € |
| 100 | 3,26580 € | 326,58 € |
| 250 | 3,06132 € | 765,33 € |
| 500 | 2,91524 € | 1.457,62 € |
| 1.000 | 2,77619 € | 2.776,19 € |
| 2.500 | 2,60258 € | 6.506,45 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

