12 Position Cable Assembly Rectangular Socket to Socket 1.05' (320.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923151232

DigiKey Part Number
900-0923151232-ND
Manufacturer
Manufacturer Product Number
0923151232
Description
12CKT PICOFLEX 320MM LONG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 1.05' (320.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0923151232 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.05' (320.00mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,75700 €17,57 €
251,64680 €41,17 €
501,56820 €78,41 €
1001,49320 €149,32 €
3001,38180 €414,54 €
5001,33288 €666,44 €
1.0001,26928 €1.269,28 €
2.5001,18986 €2.974,65 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €