
0923151207 | |
|---|---|
DigiKey Part Number | WM25480-ND |
Manufacturer | |
Manufacturer Product Number | 0923151207 |
Description | PICOFLEX 70MM 12CKT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.230' (70.00mm, 2.76") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151207 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.230' (70.00mm, 2.76") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,78200 € | 17,82 € |
| 25 | 1,67040 € | 41,76 € |
| 50 | 1,59040 € | 79,52 € |
| 100 | 1,51440 € | 151,44 € |
| 250 | 1,41952 € | 354,88 € |
| 500 | 1,35176 € | 675,88 € |
| 1.000 | 1,28725 € | 1.287,25 € |
| 2.500 | 1,20672 € | 3.016,80 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

