Parametric Equivalent
Parametric Equivalent

0923151065 | |
|---|---|
DigiKey Part Number | 900-0923151065-ND |
Manufacturer | |
Manufacturer Product Number | 0923151065 |
Description | 10CKT PICOFLEX 650MM LONG |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 2.13' (650.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0923151065 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 2.13' (650.00mm) |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Discontinued at DigiKey | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-D-25.00-T-G | Samtec Inc. | 0 | IDSD-05-D-25.00-T-G-ND | 7,28000 € | Parametric Equivalent |
| IDSD-05-D-26.00-T-G | Samtec Inc. | 0 | IDSD-05-D-26.00-T-G-ND | 7,45000 € | Parametric Equivalent |


