
0923151060 | |
|---|---|
DigiKey Part Number | 0923151060-ND |
Manufacturer | |
Manufacturer Product Number | 0923151060 |
Description | 10CKT PICOFLEX 600MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0923151060 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,05404 € | 4.108,08 € |
| Unit Price without VAT: | 2,05404 € |
|---|---|
| Unit Price with VAT: | 2,44431 € |

