Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0923151047 | |
|---|---|
DigiKey Part Number | 900-0923151047-ND |
Manufacturer | |
Manufacturer Product Number | 0923151047 |
Description | 10CKT PICOFLEX 470MM LONG |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.54' (470.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0923151047 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 1.54' (470.00mm) |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Discontinued at DigiKey | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3AAS-1018G | CW Industries | 221 | C3AAS-1018G-ND | 2,62000 € | Parametric Equivalent |
| H3AAS-1018G | Assmann WSW Components | 0 | H3AAS-1018G-ND | 1,19000 € | Parametric Equivalent |
| IDSD-05-D-18.00-T-G | Samtec Inc. | 0 | IDSD-05-D-18.00-T-G-ND | 6,03000 € | Parametric Equivalent |




