
0923151040 | |
|---|---|
DigiKey Part Number | 0923151040-ND |
Manufacturer | |
Manufacturer Product Number | 0923151040 |
Description | 10CKT PICOFLEX 400MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.31' (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0923151040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.31' (400.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,70226 € | 3.404,52 € |
| Unit Price without VAT: | 1,70226 € |
|---|---|
| Unit Price with VAT: | 2,02569 € |

