Similar

0923151014 | |
|---|---|
DigiKey Part Number | 0923151014-ND |
Manufacturer | |
Manufacturer Product Number | 0923151014 |
Description | 10CKT PICOFLEX 140MM LONG |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.459' (139.95mm, 5.51") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151014 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.459' (139.95mm, 5.51") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0923151015 | Molex | 2.639 | WM13328-ND | 2,13000 € | Similar |


