Parametric Equivalent

0923151013 | |
|---|---|
DigiKey Part Number | 900-0923151013-ND |
Manufacturer | |
Manufacturer Product Number | 0923151013 |
Description | 10CC PICOFLEX 130MM LONG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.427' (130.00mm, 5.12") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151013 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.427' (130.00mm, 5.12") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-D-05.00-T-G | Samtec Inc. | 0 | IDSD-05-D-05.00-T-G-ND | 3,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90788 € | 907,88 € |
| Unit Price without VAT: | 0,90788 € |
|---|---|
| Unit Price with VAT: | 1,08038 € |



