
0923151010 | |
|---|---|
DigiKey Part Number | WM4884-ND |
Manufacturer | |
Manufacturer Product Number | 0923151010 |
Description | CABLE ASSY 10POS 3.94" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151010 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,17360 € | 29,34 € |
| 50 | 1,11760 € | 55,88 € |
| 100 | 1,06400 € | 106,40 € |
| 250 | 0,99736 € | 249,34 € |
| 500 | 0,94976 € | 474,88 € |
| 1.000 | 0,90443 € | 904,43 € |
| 2.500 | 0,84783 € | 2.119,57 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

