Similar

0923151005 | |
|---|---|
DigiKey Part Number | 0923151005-ND |
Manufacturer | |
Manufacturer Product Number | 0923151005 |
Description | 10CKT PICOFLEX 1200MM LONG |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.93' (1.20m) |
Datasheet | Datasheet |
EDA/CAD Models | 0923151005 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 3.93' (1.20m) |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3AAA-1060K | 3M | 0 | M3AAA-1060K-ND | 8,18000 € | Similar |


